Draper 10083 Large Lightweight Green Foam Garden Kneeler Pad with Handle

MPN
10083
Brand
Draper
EAN-13
5059482041013
Order Code
92-2587
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 375 despatched in 3 working days

This Draper 10083 Green Garden Kneeler Pad is manufactured from EVA foam and is the ideal solution to protect the user's knees during gardening activities.

The kneeler has a comfortable, lightweight, and compact design, and features a cut out handle. The handle allows the user to easily position and transport the kneeler, and can also be used as a hanging loop when stored.


  • Large and lightweight design
  • Integrated handle
  • Dimensions: 330 x 355 x 20mm
Type Kneeler
Dimensions 330 x 355 x 20mm
Height 20mm
Length 330mm
Material EVA Foam
Width 355mm

Reviews

Be the first to submit a review

Trustpilot