Draper 10069 Steel Plant Caddy Manufacturers P/N - 10069

MPN
10069
Brand
Draper
EAN-13
5059482040986
Order Code
92-3495
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 414 in stock

This durable plant caddy is made from carbon steel.

It is designed for easily moving large and heavy potted plants around, with five wheels attached for ease of movement.

Suitable for indoor and outdoor use.

  • Height: 60mm
  • Diameter: 208mm
  • Maximum load: 40kg

Reviews

Be the first to submit a review

Trustpilot