Draper 10063 Cast Iron Plant Caddy Manufacturers P/N - 10063

MPN
10063
Brand
Draper
EAN-13
5059482040962
Order Code
92-3492
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 389 in stock

This heavy duty plant caddy is made from cast iron.

It is designed for easily moving large and heavy potted plants around.

There are three wheels attached for ease of movement.

Suitable for indoor and outdoor use.

  • Height: 60mm
  • Diameter: 280mm
  • Maximum load: 50kg

Reviews

Be the first to submit a review

Trustpilot