Draper 09994 Long Handled Steel Harrow Rake and Scarifier

MPN
09994
Brand
Draper
EAN-13
5059482040818
Order Code
92-3454
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £34.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 2 working days - 264 in stock

This strong long handled harrow rake is made from strong galvanised steel.

The broad head is 400mm wide and has two rows of eight prongs, making it suitable for larger area work.

Ideal for scarifying lawns and cultivating soil.

The handle is made from wood and overall it measures 1.2m, providing a long reach without back strain.

  • Length: 1.4m
  • Tine length: 83mm
  • Rake width: 400mm
Type Rake
Width 400mm

Reviews

Be the first to submit a review

Trustpilot