Draper 09985 Long Handled Steel Narrow Rake Manufacturers P/N - 09985

MPN
09985
Brand
Draper
EAN-13
5059482040801
Order Code
92-3449
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £13.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 3 working days - 254 in stock

This practical long handled narrow rake is made from galvanised steel.

It has a range of uses in the garden including raking, weeding, cultivating and spreading mulch.

The handle is made from wood and measures 1.2m, providing a long reach without back strain.

The narrow steel head has five tines and is just 15cm wide, making it ideal for working in tight spaces.

  • Length: 1.2m
  • Tine length: 100mm
  • Rake width: 150mm
Type Rake
Width 150mm

Reviews

Be the first to submit a review

Trustpilot