Draper 09984 12L Polypropylene Rotary Seed Spreader with Aluminium Handle

MPN
09984
Brand
Draper
EAN-13
5059482040795
Order Code
92-2583
Country of Origin
China

Discontinued


This Draper 09984 Rotary Seed Spreader is ideal for a streamlined application of fertiliser or lawn seed. The unit is constructed from strong polypropylene, with a robust aluminium frame.

With a hopper capacity of 12L and an adjustable spread rate lever, this rotary spreader can provide thorough and consistent coverage over a wide area.


  • Constructed from strong polypropylene
  • Robust aluminium handle
  • 12L hopper capacity
  • Adjustable spread rate lever
Type Spreader
Adjustable spread rate lever
Capacity 12L
Dimensions (LxWxH) 56.5 x 20 x 109cm
Lifetime Warranty Yes
Weight 1kg
Wheel Diameter 18.5cm

Trustpilot