Draper 09982 Rotary Lawn Edger Manufacturers P/N - 09982

MPN
09982
Brand
Draper
EAN-13
5059482040771
Order Code
92-3447
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 79 in stock

This lightweight garden lawn edger is designed to trim the grass edges quickly and neatly.

Made from steel, this rotary edger is robust enough for long-term use.

There is a high carbon steel blade that has been correctly sharpened to provide a clean cut.

Overall it is 115cm long, which helps reduce back strain and the durable grips on the handles provide better control.

The non-skid footrest can be used to exert extra pressure into the soil edge when needed.

  • Total height: 115cm
  • Handle width: 12.5cm
  • Diameter of cutting circle: 15cm
Cutting Diameter 15cm
Handle Width 12.5cm

Reviews

Be the first to submit a review

Trustpilot