Draper 09973 4-Prong Lawn Aerator Manufacturers P/N - 09973

MPN
09973
Brand
Draper
EAN-13
5059482040757
Order Code
92-3443
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This heavy duty lawn aerator has four prongs to improve drainage and remove impacted soil and grass with minimum soil adhesion.

Constructed from high-quality tubular steel with a black powder-coated finish for corrosion protection.

It has a T-shaped handle with durable soft foam grips for comfort during use.

The shaft is a good height, reducing the need for bending and reducing back strain.

The footplate enables extra-pressure to be applied as needed.

  • Total height: 990mm
  • Handle width: 310mm
  • Height of prongs: 145mm
  • Width of foot plate: 265mm
Handle Width 310mm

Reviews

Be the first to submit a review

Trustpilot