Draper 09972 4-Tier Greenhouse Manufacturers P/N - 09972

MPN
09972
Brand
Draper
EAN-13
5059482040740
Order Code
92-3442
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £28.00 £27.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 288 in stock

This portable greenhouse offers all the benefits of a full size greenhouse in a smaller and more compact unit.

It has a sturdy steel frame and four shelves, providing plenty of room for pots, plants and trays.

It is an ideal solution for a small garden, patio, balcony or terrace.

The steel frame is powder-coated for durability and corrosion resistance, with mesh shelves to provide safe drainage to prevent plants waterlogging.

The shelves are also removable allowing for a variety of plant heights.

The robust clear PVC cover encloses the whole structure and acts as a barrier against adverse weather conditions.

The zip panel door can be unzipped, rolled open and secured using the hold-up ties to easily water plants, regulate the temperature and encourage pollination.

The bottom shelf is raised off the ground to prevent damp and to allow drainage.

Suitable for use all year round.

Easily assembled.

  • Dimensions: H 1250 x W 678 x D 300mm
  • Maximum load: 10kg per shelf

Reviews

Be the first to submit a review

Trustpilot