Draper 09709 100ml Gravity Feed Hvlp Compsite Body Air Spray Gun

MPN
09709
Brand
Draper
EAN-13
5010559097098
Order Code
91-6432
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

General purpose HVLP spray gun with lightweight composite body. Suitable for use with all paint types including water-based. Variable fan and fully adjustable flow. Spare nozzle, needle and cap sets are available - see table. Display carton


    Specification:
  • Operating air pressure: 30psi (2bar)
  • Air consumption: 8cfm (226L/min)
  • Nozzle: 1mm
  • Air lnlet: 1/4" BSP
  • Pot capacity: 100ml
  • Weight: 180g
Type Gravity feed spray
Air Consumption 8cfm (226L/min)
Capacity 100ml
Noise Power/Pressure 30psi

Reviews

Be the first to submit a review

Trustpilot