Draper 08998 Ergonomic Soft Grip Garden Tool Set with Storage Bag (11 Piece)

MPN
08998
Brand
Draper
EAN-13
5059482039911
Order Code
92-2575
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £83.03 £19.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 5 weeks

This Draper 08998 Aluminium Garden Tool Set with Storage Bag contains seven durable and lightweight gardening tools, a kneeler, jute string, a pair of gardening gloves, and a convenient storage bag with strong handle.

All of the included tools are made from strong aluminium with ergonomic soft grip handles for increased comfort.


  • Durable construction
  • Lightweight aluminium tools
  • Ergonomic soft grip handles


Contents:

  • Hand trowel
  • Transplanting hand trowel
  • Hand fork
  • Hand weeder
  • Hand cultivator
  • Straight Flower snips
  • Curved Flower snips
  • Jute string (500cm)
  • Pair of garden gloves (size 9/10)
  • Kneeler
  • Storage bag
Type Gardening Tool Kits
Handle Material Plastic
Number of Pieces 11
Pack Size 11
Tool Material Strong Aluminium

Reviews

Be the first to submit a review

Trustpilot