Draper 08997 Stainless Steel Garden Tool Set with Storage Bag (8 Piece)

MPN
08997
Brand
Draper
EAN-13
5059482039904
Order Code
92-2577
Country of Origin
China

No longer stocked


This Draper 08997 Stainless Steel Garden Tool Set with Storage Bag contains six high-quality stainless steel hand tools, a pair of gardening gloves, and a convenient storage bag.

The bypass secateurs are constructed with a TPR soft grip, whilst the remainder of the tools have a light beechwood handle with a practical hanging loop for additional storage options.


  • High-quality stainless steel
  • Beechwood handles with hanging loop
  • Strong 10 compartment storage bag


Contents:

  • Hand trowel
  • Transplanting hand trowel
  • Hand fork
  • Spinnaker hand weeder
  • Hand cultivator
  • Bypass secateurs
  • Pair of gardening gloves, size 10
  • Storage bag
Type Gardening Tool Kits
Handle Material Beechwood
Number of Pieces 8
Pack Size 8
Tool Material Stainless Steel

Trustpilot