Draper 08996 Ergonomic Soft Grip Aluminium Garden Tool Set (6 Piece)

MPN
08996
Brand
Draper
EAN-13
5059482039898
Order Code
92-2574
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 150 despatched in 3 working days

The Draper 08996 Aluminium Garden Tool Set contains a Hand Cultivator, Weeder, Fork, Trowel, Transplanting Trowel, and Bypass Secateurs. Each tool in this set is constructed of strong aluminium, making each tool durable and lightweight.

Designed with comfort in mind, the handles of each unit have an ergonomic soft grip, making this set ideal for prolonged use.


  • Durable construction
  • Lightweight aluminium tools
  • Ergonomic soft grip handles


Contents:

  • Bypass secateurs
  • Hand cultivator
  • Hand weeder
  • Hand fork
  • Hand transplanting trowel
  • Hand trowel
Type Gardening Tool Kits
Handle Material Plastic
Number of Pieces 6
Pack Size 6
Tool Material Strong Aluminium

Reviews

Be the first to submit a review

Trustpilot