Draper 08993 Aluminium Garden Tool Set with Floral Pattern (4 Piece)

MPN
08993
Brand
Draper
EAN-13
5059482039874
Order Code
92-2576
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £20.50 £14.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockFurther 276 despatched in 3 working days

The Draper 08993 Garden Tool Set with Floral Pattern contains a Hand Fork, Hand Trowel, Bypass Secateurs, and a pair of Garden Gloves. Each tool in this set is constructed of strong aluminium, making each tool durable and lightweight. The tools are decorated with a floral pattern, perfect as a gift for a keen gardener.



  • Durable construction
  • Lightweight aluminium tools
  • Ergonomic soft grip handles


Contents:

  • 1 x Hand Trowel
  • 1 x Hand Fork
  • 1 x Bypass Secateur Pruner
  • 1 x Gardening Gloves (Size 9/10)
Type Gardening Tool Kits
Handle Material Hardened Aluminium
Number of Pieces 4
Pack Size 4
Tool Material Hardened Aluminium

Reviews

Be the first to submit a review

Trustpilot