Draper 08992 Ergonomic Soft Grip Aluminium Fork and Trowel Set (3 Piece)

MPN
08992
Brand
Draper
EAN-13
5059482039867
Order Code
92-2573
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockFurther 386 despatched in 3 working days

The Draper 08992 Aluminium Hand Fork and Trowel Set contains a Hand Fork, Hand Trowel, and Transplanting Trowel. Each tool in this set is constructed of strong aluminium, making each tool durable and lightweight.

Designed with comfort in mind, the handles of each unit have an ergonomic soft grip, making this set ideal for prolonged use.


  • Durable construction
  • Lightweight aluminium tools
  • Ergonomic soft grip handles


Contents:

  • 1 x Hand Trowel
  • 1 x Transplanting Trowel
  • 1 x Hand Fork
Type Gardening Tool Kits
Handle Material Plastic
Lightweight aluminium tools
Number of Pieces 3
Pack Size 3
Tool Material Strong Aluminium

Reviews

Be the first to submit a review

Trustpilot