Draper 08965 IP44 Outdoor 110 VOLT BS 32Amp Site Plug - 08965

MPN
08965
Brand
Draper
EAN-13
5059482039683
Order Code
92-3332
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 69 in stock

This IP44 110V site plug conforms to the latest EN regulations.

The IP44 splashproof rating makes this plug ideal for use in a variety of outdoor environments, including marinas, campsites and on construction sites.

  • Conforms to the latest EN regulations
Current Rating 32A
Wire Gauge AWG 12
Gender Plug
Amp 32A
Power Source 110V

Reviews

Be the first to submit a review

Trustpilot