Draper 08963 IP44 Outdoor 110V Site Plug, 16A - 08963

MPN
08963
Brand
Draper
EAN-13
5059482039676
Order Code
92-3330
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 38 in stock

This IP44 110V site plug conforms to the latest EN regulations.

The IP44 splashproof rating makes this plug ideal for use in a variety of outdoor environments, including marinas, campsites and on construction sites.

  • Voltage: 100––130V AC
  • Connector: 2P+E
  • Rating: IP44
Current Rating 16A
Wire Gauge AWG 14
Gender Plug
Amp 16A
Power Source 110V

Reviews

Be the first to submit a review

Trustpilot