Draper 08962 IP44 Outdoor 110V Site Socket, 32A - 08962

MPN
08962
Brand
Draper
EAN-13
5059482039669
Order Code
92-3329
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This IP44 110V site socket conforms to the latest EN regulations.

The spring-hinged lid protects the socket when not in use.

The IP44 splashproof rating makes this socket ideal for use in a variety of outdoor environments, including marinas, campsites and on construction sites.

  • Voltage: 100––130V AC
  • Connector: 2P+E
  • Rating: IP44
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Amp 32A
Power Source 110V

Reviews

Be the first to submit a review

Trustpilot