Draper 08820 Black HSS Drill Bit, 3.0mm x 61mm (Pack of 10)

MPN
08820
Brand
Draper
EAN-13
5059482059537
Order Code
92-3245
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 456 in stock

These high speed steel drill bits are fully ground with a 135° split point for precise centring to prevent drill wander.

The black oxide coating ensures the drill bits are more durable and resistant to corrosion than standard HSS bits.

Draper Black Series drill bits do not need to be used in conjunction with a cooling agent.

Suitable for use with metal, wood, chipboard and plastic.

Compatible with a standard 10/13mm chuck.

Type Drill Bit
Diameter 3.0mm
Pack Qty 10

Reviews

Be the first to submit a review

Trustpilot