Draper 08796 Black HSS Long Drill Bit 4.5 x 126mm - 08796

MPN
08796
Brand
Draper
EAN-13
5059482059391
Order Code
92-3233
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 106 in stock

This high speed steel drill bit is a longer working length compared to standard drill bits.

Fully ground with a 135° split point for precise centring to prevent drill wander.

The black oxide coating ensures the drill bit is more durable and resistant to corrosion than standard HSS bits.

Draper Black Series drill bits do not need to be used in conjunction with a cooling agent.

Suitable for use with metal, wood, chipboard and plastic.

Compatible with a standard 10/13mm chuck.

Type Drill Bit
Diameter 4.5mm

Reviews

Be the first to submit a review

Trustpilot