Draper 08789 Black HSS Long Drill Bit 4.0 x 119mm (Pack of 2)

MPN
08789
Brand
Draper
EAN-13
5059482059353
Order Code
92-3232
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1,341 in stock

These high speed steel drill bits are a longer working length compared to standard drill bits.

Fully ground with a 135° split point for precise centring to prevent drill wander.

The black oxide coating ensures the drill bits are more durable and resistant to corrosion than standard HSS bits.

Draper Black Series drill bits do not need to be used in conjunction with a cooling agent.

Suitable for use with metal, wood, chipboard and plastic.

Compatible with a standard 10/13mm chuck.

Type Drill Bit
Diameter 4.0mm

Reviews

Be the first to submit a review

Trustpilot