Draper 08674 Self-Propelled Petrol Lawn Mower 530mm 173cc/4.4HP - 08674

MPN
08674
Brand
Draper
EAN-13
5059482010804
Order Code
92-3213
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £387.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 29/10/2026


Self-propelled four stroke petrol lawnmower with robust steel deck.

It has an electric starter motor, powered by a Li-ion battery, so there is no need to pull a cord to get the engine going –– just press the start button.

This lawnmower can cut grass for collection or cut it and blow it back onto the lawn from the side opening in the deck.

There is also the option to remove the rear collection bag and fit the mulching plug to finely cut and re-circulate the grass under the mowing deck to produce mulch, which can then be discharged from the mower to add nutrients back into the soil.

There is an easy-to-use drive lever.

The blade has a cutting width of 530mm with an adjustable cut height of between 25-75mm.

Grass collection bag has a capacity of 65 litres.

Folding handle for easier storage.

Supplied with Li-ion battery and charger.

Compatible with E10 Fuel.

  • Engine displacement: 173cc
  • Engine: 4.4HP/3300W
  • Cut width: 530mm
  • Cutting heights: 7 (25-75mm)
  • Grass collection capacity: 65L
  • Fuel tank capacity: 1.2L
  • Battery: 2.0Ah Li-ion battery
  • Weight: 39kg
Type Lawn Mower
Cutting Width 53cm
Powered Battery
Grassbox Capacity 65L
Battery 2.0Ah Li-ion battery
Capacity 8mm
Cut width 530mm
Length 600mm

Reviews

Be the first to submit a review

Trustpilot