Draper 08673 Self-Propelled Petrol Lawn Mower with Mulching, 510mm, 173cc/4.4HP

MPN
08673
Brand
Draper
EAN-13
5059482010798
Order Code
92-3212
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £190.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 29/10/2026


This self-propelled four-stroke petrol lawn mower has a robust steel deck and is ideal for large lawns.

There is an easy-to-use engine operation and drive lever.

The blade has a cutting width of 510mm with an adjustable cut height of between 25-75mm.

This mower can either collect grass cuttings or finely mulch the clippings back onto the lawn.

Mulching is a great way of recycling grass cuttings to naturally add vital nutrients to the lawn.

There are two integrated cup holders.

The grass collection bag has a capacity of 65 litres.

The handle can be adjusted for height, and it folds for easier storage.

Compatible with E10 Fuel.

  • Engine displacement: 173cc
  • Engine: 4.4HP/3300W
  • Cut width: 510mm
  • Cutting heights: 7 (25-75mm)
  • Grass collection capacity: 65L
  • Fuel tank capacity: 1.2L
  • Weight: 36kg
Type Lawn Mower
Cutting Width 51cm
Powered Petrol
Grassbox Capacity 65L
Capacity 6mm
Cut width 510mm
Length 450mm

Reviews

Be the first to submit a review

Trustpilot