Draper 08672 Self-Propelled Petrol Lawn Mower 460mm 150cc/3.6HP - 08672

MPN
08672
Brand
Draper
EAN-13
5059482010781
Order Code
92-3211
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £177.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 14 in stock

Self-propelled four stroke petrol lawn mower with robust steel deck.

Easy-to-use engine operation and drive lever.

The blade has a cutting width of 460mm with an adjustable cut height of between 25-75mm.

Grass collection bag has a capacity of 55 litres.

Folding handle for easier storage.

Compatible with E10 Fuel.

  • Engine displacement: 150cc
  • Engine: 3.6HP/2700W
  • Cut width: 460mm
  • Cutting heights: 7 (25-75mm)
  • Grass collection capacity: 55L
  • Fuel tank capacity: 0.8L
  • Weight: 31kg
Type Lawn Mower
Cutting Width 46cm
Powered Petrol
Grassbox Capacity 55L
Capacity 5mm
Cut width 460mm

Reviews

Be the first to submit a review

Trustpilot