Draper 08671 Steel Deck Petrol Lawn Mower 420mm 132cc/3.3HP - 08671

MPN
08671
Brand
Draper
EAN-13
5059482010774
Order Code
92-3210
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £164.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Self-propelled four stroke petrol lawn mower with robust steel deck.

Easy-to-use engine operation and drive lever.

The blade has a cutting width of 420mm with an adjustable cut height of between 25-75mm.

Grass collection bag has a capacity of 45 litres.

Folding handle for easier storage.

Compatible with E10 Fuel.

  • Engine displacement: 132cc
  • Engine: 3.3HP/2500W
  • Cut width: 450mm
  • Cutting heights: 7 (25-75mm)
  • Grass collection capacity: 45L
  • Fuel tank capacity: 0.8L
  • Weight: 23kg
Type Lawn Mower
Cutting Width 42cm
Powered Petrol
Grassbox Capacity 45L
Cut width 450mm
Fuel Tank Capacity 0.8l

Reviews

Be the first to submit a review

Trustpilot