Draper 08556 Vertical Transmission Jack Capacity 500kg - 08556

MPN
08556
Brand
Draper
EAN-13
5059482058899
Order Code
92-3195
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £171.47 £159.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 122 in stock

This vertical transmission jack is operated by foot pedal for easy hands-free operation.

Spring-loaded lowering mechanism.

Fitted with four steel castors for manoeuvrability.

Fitted with an overload safety valve for added user protection.

Fully tested and certified for safe, reliable operation.

Capacity 500kg.

  • Capacity: 500kg
  • Height: 1,125-1,940mm
  • Saddle type: Fixed
  • Base dimensions: 800 x 1,200mm
  • Castor diameter: 77mm
  • Weight: 23.6kg
Type Hydraulic Gearbox Lift
Load Capacity 500kg
Height 1,125-1,940mm

Reviews

Be the first to submit a review

Trustpilot