Draper 08533 BUNKER® Limited Edition Leakproof Rotomolded Cool Box 18L - 08533

MPN
08533
Brand
Draper
EAN-13
5059482058677
Order Code
92-3189
Country of Origin
China
  • Quickly find another product in this range by Volume:

    18L 42L 66L
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £108.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 22 in stockBack-order availability date - 05/07/2026

Part of the BUNKER® storage range.

This compact cool box is rotomolded so its impact resistant and exceptionally durable, built for taking out on demanding outdoor adventures.

The walls of the cool box are very well insulated to ensure long ice retention even in extreme temperatures.

It is leakproof, non-toxic and UV resistant.

Inside there is one sizeable compartment for keeping food and drinks cool.

The lid has two heavy-duty interlocking latches for a secure close.

The stainless steel locks can also be used as a bottle opener.

There is a built-in release valve to help open the cool box more easily.

Plus a recessed plug to allow water to drain out.

The no sweat exterior keeps the outside of the box dry.

There is one strong aluminium handle with a comfort grip for portability.

The non-slip feet prevent the box from sliding around and there are tie-down anchor points for securing to a boat or trailer.

For your quality assurance, all BUNKER® units include a 10-year warranty.

  • Volume: 18.9L
  • Dimensions: W 687 x D 413 x H 412mm
  • Weight: 7.6kg
Type Coolbox
Volume 18L

Reviews

Be the first to submit a review

Trustpilot