Draper 07872 Indoor/Outdoor Soft Coco Broom 450mm - 07872

MPN
07872
Brand
Draper
EAN-13
5059482038068
Order Code
92-3124
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £13.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 3 working days - 5 in stock

This soft broom is suitable for indoor and outdoor use.

It comes fully assembled with a metal support bracket and wooden handle.

Ideal for clearing up fine particles and debris on patios, driveways and pathways.

  • Length: 1,370mm
Type Broom
Length 1,370mm
Size 450mm

Reviews

Be the first to submit a review

Trustpilot