Draper 07435 Brassed Steel Crimped Wire Brush Set (3 Piece) - 07345

MPN
07435
Brand
Draper
EAN-13
5059482055676
Order Code
92-3112
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 37 in stock

This set of wire brushes is designed for light to medium-duty work and delivers rapid stock removal from a wide variety of surfaces.

The brushes are made from hardened dipped brassed steel wire, which gives a high level of durability and resistance to oxidation.

The brushes are strong enough to provide reliable performance, and the crimping is flexible to tackle recessed areas and irregular surfaces.

The set includes a 25mm wire end brush, 50mm wire cup brush, and a 50mm wire wheel brush.

Fitted with a non-slip 6.35mm hex shank.

Compatible with most drill drivers and drills with a 13mm chuck.

Material Brassed Steel Wire
Connection 6.35mm
Quantity 3
Speed RPM 4,500r/min

Reviews

Be the first to submit a review

Trustpilot