Draper 07433 BUNKER® Pegboard Storage Paper Towel Roll Holder - 07433

MPN
07433
Brand
Draper
EAN-13
5059482055652
Order Code
92-3111
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £16.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockFurther 21 despatched in 3 working days

Similar to the BUNKER® hanging tray, our paper towel roll holder is designed to attach seamlessly to a pegboard for easy accessibility.

Crafted from high-quality steel and finished with a durable matt black textured coating.

Our paper towel dispensers are ideal additions to our modular and roller cabinet collections.

They provide a convenient and stylish solution for keeping paper towels within reach while you work.

Whether you're in a workshop, garage, or any workspace, this holder enhances organisation and efficiency, making it a must-have accessory for your BUNKER® storage system.

  • Steel thickness: 2.5mm
  • Max. load capacity: 1kg
  • Dimensions: W 340 x H 76 x D 119mm
  • Weight: 0.94kg

Reviews

Be the first to submit a review

Trustpilot