Draper 05776 XP1000 VDE Dual Insulated Interchange Blade Screwdriver Set (18 Pc)

MPN
05776
EAN-13
5010559057764
Order Code
92-1081
Country of Origin
Taiwan
Qty Was Unit Price (Ex VAT)
1+ £42.00 £39.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1,732 in stock

Expert Quality, tested to 10kV, suitable for working on live circuits of 1kV AC and 1.5kV DC. SCVM steel blades hardened, tempered and chemically blackened. Interchangeable insulated blades deep set into handles - precision or high torque types - for total safety. Mains tester included in set. Supplied in storage roll. Display packed.

  • Contents:
  • 5 x plain slot screwdrivers: 3.0 x 100, 3.5 x 100, 4.0 x 100, 5.5 x 100, 6.5 x 100mm
  • 3 x cross slot screwdrivers: No.0, No.1, No.2
  • 3 x PZ TYPE screwdrivers: No.0, No.1, No.2
  • 4 x Draper TX - STAR® screwdrivers: T10, T15, T20, T25 x 100mm
  • 1 x Mains tester
  • 1 x Fully insulated high torque screwdriver handle
  • 1 x Fully insulated precision screwdriver handle
Type VDE Screwdrivers
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot