Draper 05097 200mm Heavy Duty Bench Grinder with Worklight (550W)

MPN
05097
Brand
Draper
EAN-13
5010559050970
Order Code
92-0133
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 89 in stock

Heavy duty machine with worklight, designed for use in the garage or workshop. One coarse and one fine grinding wheel, adjustable eye protection shields, spark deflectors, wheel guards and tool rests. Supplied with grinding wheel dresser and storage tray. Fitted with approved plug and cable. Display carton.

  • Grinding wheel diameter 200mm
  • Width/Face 25mm
  • Bore size 15.8mm
  • Speed 2850r/min
  • Weight 19kg
Voltage 230V
Type Bench Grinder
Disc Diameter 200mm
Wattage 550W
Bore size 15.8mm
Width Face 25mm

Reviews

Be the first to submit a review

Trustpilot