Draper 04949 Polypropylene Rope (50M x 10mm)

MPN
04949
Brand
Draper
EAN-13
5010559049493
Order Code
92-2168
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    10m 20m 50m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Multi-purpose rope manufactured from weather-resistant polypropylene. Shrink wrapped in coils.

Type Rope
Length 50m
Colour Blue
Material Polypropylene
Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot