Draper 04876 Air Filter for use with Welding Helmet - Stock No. 02518

MPN
04876
Brand
Draper
EAN-13
5059482035777
Order Code
92-3015
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.00 £15.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

Replacement P3 air filter for use with the Air-Fed PAPR Auto-Darkening Welding Helmet (Stock No. 02518).
  • Filter class: P3
  • Material filter medium: Efficient low-resistance papers
  • Material support disks: ABS
  • Dimensions: H 35 x D 120mm
  • Weight: 135g
Type Filter
Dimensions H 35 x D 120mm
Filter class P3

Reviews

Be the first to submit a review

Trustpilot