Draper 04742 230V Electric Space Heater 1.5m Cable 2kW 6824 BTU - 04742

MPN
04742
Brand
Draper
EAN-13
5059482053122
Order Code
92-2982
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This powerful 2kW space heater is designed to raise the ambient temperature in indoor environments and is suitable for domestic and commercial use.

Manufactured in steel with a steel tubular frame which can be tilted to direct airflow, the heater has adjustable thermostatic heat control and a fan-only function.

The stainless steel heater element is fitted with thermal overload protection for safety.

The heater has protective foam feet and a transport handle for easy moving.

It comes supplied with a 1.5m cable and three-pin plug.

  • Heated area: 20m³
  • Air output: 293m³/h
  • Power (Fan): 30W
  • Power (Heater): 25/2,000W
  • Heat output: 6,842BTU
  • Supply: 230V
  • Cable length: 1.5m
  • Dimensions: W 230 x H 340 x D 285mm
  • Weight: 3.8kg
Type Space Heater
Voltage 230
Heat output 6,842BTU
Wattage 2kW

Reviews

Be the first to submit a review

Trustpilot