Draper 04604 Petrol Cultivator/Tiller (161cc)

MPN
04604
Brand
Draper
EAN-13
5010559046041
Order Code
92-2501
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £273.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 37 in stockBack-order availability date - 07/11/2026

Features: Highly effective in all soil types, Six robust blades, 560mm working width, Adjustable tilling depth up-to 260mm depth, Handlebar steering, Variable speed four-stroke petrol motor, 'Dead man's safety handle' stops blades immediately hand controls are released, Supplied with spark plug wrench and fuel filling funnel

  • Engine start Recoil
  • Displacement 161cc
  • Speed (no load) 3600r/min
  • Tilling width 560mm
  • Tilling depth 260mm
  • Blade diameter 260mm
  • Blade quantity 6
  • Fuel tank capacity 1.3L
  • Weight (dry) 32kg
Type Cultivator / Tiller
Engine start Recoil
Fuel tank capacity 1.3L
Speed (no load) 3600r/min
Weight (dry) 32kg

Reviews

Be the first to submit a review

Trustpilot