Draper 04603 Petrol Cultivator/Tiller (141cc)

MPN
04603
Brand
Draper
EAN-13
5010559046034
Order Code
92-2502
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £208.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 28/10/2026


Features: Effective in all soil types, Four robust blades, 360mm working width, Adjustable tilling depth up-to 260mm depth, Handlebar steering, Variable speed four stroke petrol motor, 'Dead man's safety handle' stops blades immediately hand controls are released, Supplied with spark plug wrench and fuel filling funnel

  • Engine start Recoil
  • Displacement 141cc
  • Speed (no load) 3600r/min
  • Tilling width 360mm
  • Tilling depth 260mm
  • Blade diameter 260mm
  • Blade quantity 4
  • Fuel tank capacity 1.3L
  • Weight (dry) 32kg
Type Cultivator / Tiller

Reviews

Be the first to submit a review

Trustpilot