Draper 04176 230V Diesel and Kerosene Space Heater, 102,300 BTU/30kW

MPN
04176
Brand
Draper
EAN-13
5059482034886
Order Code
92-2960
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £285.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 07/12/2026


This multi-fuel diesel and kerosene clean burn heater is fitted with a compressor pump for high efficiency.

The 33L tank offers great fuel economy, able to heat large spaces quickly and evenly for approximately 10 hours.

It is manufactured from high-quality steel and has a protective gloss black powder-coated finish.

There is a simple on/off switch for ease of use and a LED light shows when in operation.

It is fitted on a steel frame with wheels for manoeuvrability.

This heater is only suitable for use in open and semi-open environments such as workshops, garages, factories and jobsites.

Grade 2 or higher kerosene required.

  • Voltage: 230V
  • Motor: 225W
  • Maximum output: 100,000 BTU/30kW
  • Airflow: 600m3/hr
  • Tank capacity: 33L
  • Fuel consumption: 2.8L/hr
  • Approx. run-time (per tank): 10 hours
  • Dimensions: L 950mm x D 590mm x H 480mm
  • Weight: 24kg
Type Diesel and Kerosene Space Heater
Airflow 600m3/hr
Fuel Consumption 2.8L/hr
Max. Heat Output 30kW
Motor 225w
Tank Capacity 33L

Reviews

Be the first to submit a review

Trustpilot