Draper 04175 230V Diesel and Kerosene Space Heater, 68,250 BTU/20kW

MPN
04175
Brand
Draper
EAN-13
5059482034879
Order Code
92-2959
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £278.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

This multi-fuel diesel and kerosene clean burn heater is fitted with a compressor pump for high efficiency.

The 19L tank offers great fuel economy, able to heat medium-sized spaces quickly and evenly for approximately 10 hours.

It is manufactured from high-quality steel and has a protective gloss black powder-coated finish.

There is a simple on/off switch for ease of use and a LED light shows when in operation.

It is fitted on a steel frame with wheels for manoeuvrability.

This heater is only suitable for use in open and semi-open environments such as workshops, garages, factories and jobsites.

Grade 2 or higher kerosene required.

  • Voltage: 230V
  • Motor: 220W
  • Maximum output: 68,000 BTU/20kW
  • Airflow: 450m3/hr
  • Tank capacity: 19L
  • Fuel consumption: 1.87L/hr
  • Approx. run-time (per tank): 10 hours
  • Dimensions: L 840mm x D 390mm x H 490mm
  • Weight: 16.5kg
Type Diesel and Kerosene Space Heater
Airflow 450m3/hr
Fuel Consumption 1.87L/hr
Max. Heat Output 20kW
Motor 220w
Tank Capacity 19L

Reviews

Be the first to submit a review

Trustpilot