Draper 03720 Heavy Duty/Impact Resist 230V 3-Way Splitter 16A - 03720

MPN
03720
Brand
Draper
EAN-13
5059482034572
Order Code
92-2805
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £13.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This 230V 3-way splitter is for use with transformers allowing up to three tools to be powered from one socket.

Three 16A sockets attached to a 16A plug.

Heavy-duty and impact resistant making it ideal for construction sites and industrial use.

Manufactured to EN60309.

Splash proof IP44 rating.

  • Voltage: 220-250V AC
  • Connector: 2P+E
  • Rating: IP44
Current Rating 16A
Wire Gauge AWG 14
Gender Socket

Reviews

Be the first to submit a review

Trustpilot