Draper 03717 Heavy Duty/Splashproof IP44 230V Site Plug 16A - 03717

MPN
03717
Brand
Draper
EAN-13
5059482034565
Order Code
92-2803
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 48 in stock

This heavy-duty 230V site plug is for use with 16A transformers.

Manufactured to EN60309.

The splashproof IP44 rating makes it suitable for use on construction sites and a variety of outdoor environments such as marinas and campsites.

  • Voltage: 220-250V AC
  • Connector: 2P+E
  • Rating: IP44
Current Rating 16A
Wire Gauge AWG 14
Gender Plug
Voltage 220-250V AC

Reviews

Be the first to submit a review

Trustpilot