Draper 03707 230V Hedge Trimmer 550mm 600W with 10m Cable - 03707

MPN
03707
Brand
Draper
EAN-13
5059482034510
Order Code
92-2797
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £57.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 51 in stock

This lightweight hedge trimmer is equipped with laser-cut 550mm long double-action blades.

There is an adjustable rear handle that rotates and tilts up and down to help angle the blades for cutting.

The robust 600W motor, metal gears and mechanical synchro help enhance the cutting performance.

There is a two-handed VDE approved trigger switch with hand guard and quick-stop electronic brake for safety.

The front handle switch is large and easy-to-use alongside the rear ergonomic soft grip.

The design incorporates strain-relief for the power cord and also a cable hook to help manage the power cord while trimming.

Supplied with a blade storage guard and fitted with 10m VDE approved cable and plug.

  • Voltage 230V
  • Motor: 600W
  • Cutting length: 550mm
  • Max. cutting diameter: 24mm
  • Speed of cutting stroke: 2,800spm
  • Cable length: 10m
  • Weight: 3.0kg
Type Hedge Trimmer
Motor 600w

Reviews

Be the first to submit a review

Trustpilot