Draper 03704 230V Storm Force® Hedge Trimmer 450mm 500W - 03704

MPN
03704
Brand
Draper
EAN-13
5059482034497
Order Code
92-2795
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 110 in stock

This lightweight hedge trimmer is equipped with high-quality 450mm long double-action blades.

The robust 500W motor, metal gears and mechanical synchro help enhance the cutting performance.

There is a two-handed VDE approved trigger switch with hand guard and quick-stop electronic brake for safety.

The design incorporates strain-relief for the power cord and also a cable hook to help manage the power cord while trimming.

Supplied with a transparent blade storage guard and fitted with 6m VDE approved cable and plug.

  • Voltage 230V
  • Motor: 500W
  • Cutting length: 450mm
  • Max. cutting diameter: 16mm
  • Speed of cutting stroke: 3,200spm
  • Cable length: 6m
  • Weight: 2.2kg
Type Hedge Trimmer
Motor 500w

Reviews

Be the first to submit a review

Trustpilot