Draper 03494 Long Chassis Trolley Jack (10 tonne)

MPN
03494
Brand
Draper
EAN-13
5010559034949
Order Code
91-9685
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £657.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 07/08/2026


Heavy-duty chassis fitted with a 'quick-lift' foot pedal to rapidly raise the saddle to the vehicle jacking point. Large saddle aids positioning. Locking facility allows the handle to be locked in three positions. T-shaped handle with an incorporated release valve prevents accidental lowering. Rear swivelling castors with toe plate increases manoeuvrability. Safety valve prevents the jack from overloading. Supplied with a one piece handle.

  • Capacity 10 Tonne (10,000kg)
  • Minimum Height 170mm
  • Maximum Height 570mm
  • Saddle Diameter 130mm
  • Handle Length 1,220mm
  • Chassis Length 1,535mm
  • Nett Weight 125kg
Type Trolley Jack
Load Capacity 10tonne
Capacity 10tonne
Handle Length 1,220mm

Reviews

Be the first to submit a review

Trustpilot