Draper 03365 110V Drum Fan/Three Speed - 24"/610mm 125W - 03365

Order Code:

92-2775

Brand: Draper MPN: 03365 EAN-13: 5059482048388
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £163.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 2 working daysBack-order availability date - 27/04/2026

This high-velocity 24" drum fan is suitable for use in industrial, commercial and leisure space environments.

The fan has three speed settings and a tilt function to direct airflow, a 125W full copper motor, as well as a handle and large rubber wheels for easy manoeuvrability.

  • Voltage: 110V 
  • Frequency: 50Hz
  • Rated input: 125W
  • No. of speeds: 3
  • Speed: low, med, high
  • Dimensions: W 72 x H 78 x D 27cm 
  • Cable length: 1.5m
  • Weight: 11.3kg
Type Drum Fan
Voltage 110V
Size 24"/610mm
Speed low, med, high
Wattage 125W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot