Draper 03353 Replacement Ceramic Grinding Disc 105 x 10 x 7.5mm - 03353

MPN
03353
Brand
Draper
EAN-13
5059482048319
Order Code
92-2768
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.05 £3.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

A replacement ceramic grinding disc for use with the Draper Circular Saw Blade Sharpener (Stock No. 98486) and other manufacturers' similar machines.
Type Grinding disc
Material Ceramic
Bore 7.5mm
Size 105mm
Thickness 10mm

Reviews

Be the first to submit a review

Trustpilot