Draper 03217 Foldable Cart / Large Wheels - 80kg - EVA Foam Grip - 03217

Order Code:

92-2758

Brand: Draper MPN: 03217 EAN-13: 5059482048104

Discontinued


This strong folding cart has a steel construction and internal double liner for extra strength.

The large, sturdy wheels are easy to direct using the pull handle, and there is a durable EVA foam grip for comfort when pulling.

This cart folds for easy storage when not in use and for transportation.

It is ideal for use on-site, gardening and family outdoor activities such as camping, festivals and beach days.

Maximum load 80kg.

  • Max. load: 80kg
  • Wheel size: 100 x 170mm
  • Dimensions: W 980 x H 560 x D 620mm
  • Dimensions (folded): W 750 x H 180 x D 620mm
Type Wheelbarrow
Capacity 80kg
Max. load 80kg

Trustpilot