Draper 03212 230V SMD LED Tripod Site Light 2 x 20W 4400 Lumens - 03212

MPN
03212
Brand
Draper
EAN-13
5059482048067
Order Code
92-2755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £56.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 71 in stock

These telescopic slim tripod twin SMD LED site lights give an even spread of light through a beam angle of 100 degrees.

The colour temperature is 6,000 to 6,500K –– cool white to daylight –– meaning fewer shadows.

Made from cast aluminium and toughened glass with bumpers for added protection, these slim tripod twin site lights have a durable aluminium die-cast housing and are adjustable to a maximum extended height of 1.5m, with a minimum lowered height of 0.8m.

The site lights are suitable for industrial use and are IP65 and IK06 rated.

They come supplied with a 3m VDE cable and an approved plug.

These telescopic tripod twin SMD LED site lights are part of a wide range of SMD LED site lights available from Draper Tools.

  • Wattage: 20 (per light)
  • Brightness: 2,200 lumens (per light)
  • Product dimensions: W 250 x H 700 x D 150mm
  • Lens size: W 144.8 x H 98mm
  • Beam angle: 100°
  • Colour temperature: 6,000-6,500K
  • Weight: 4.5kg
Type Site light
Lumens 4400
Voltage 230
Wattage 20W

Reviews

Be the first to submit a review

Trustpilot