Draper 03211 230V SMD LED Tripod Site Light 2 x 10W 2200 Lumens - 03211

MPN
03211
Brand
Draper
EAN-13
5059482048050
Order Code
92-2753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £44.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 113 in stock

These telescopic slim tripod twin SMD LED site lights give an even spread of light through a beam angle of 100 degrees.

The colour temperature is 6,000 to 6,500K –– cool white to daylight –– meaning fewer shadows.

Made from cast aluminium and toughened glass with bumpers for added protection, these slim tripod twin site lights have a durable aluminium die-cast housing and are adjustable to a maximum extended height of 1.5m, with a minimum lowered height of 0.8m.

The site lights are suitable for industrial use and are IP65 and IK06 rated.

They come supplied with a 3m VDE cable and an approved plug.

These telescopic tripod twin SMD LED site lights are part of a wide range of SMD LED site lights available from Draper Tools.

  • Wattage: 10 (per light)
  • Brightness: 1,100 lumens (per light)
  • Product dimensions: W 250 x H 700 x D 150mm
  • Lens size: W 126.4 x H 88mm
  • Beam angle: 100°
  • Colour temperature: 6,000-6,500K
  • Weight: 4.5kg
Type Site light
Lumens 2200
Voltage 230
Wattage 10W

Reviews

Be the first to submit a review

Trustpilot