Draper 03210 230V SMD LED Tripod Site Light 50W 5500 Lumens - 03210

MPN
03210
Brand
Draper
EAN-13
5059482048043
Order Code
92-2751
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Voltage:

    110V 230
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £42.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 110 in stock

This 5,500 lumens telescopic tripod SMD LED site light gives an even spread of light through a beam angle of 100 degrees, with a colour temperature of 6,000 to 6,500K –– cool white to daylight –– meaning fewer shadows.

Made from cast aluminium and toughened glass with bumpers for added protection, the slim tripod site light has a durable aluminium die-cast housing and is adjustable to a maximum extended height of 1.3m, with a minimum lowered height of 0.8m.

The site light is suitable for industrial use and is IP65 and IK06 rated.

It comes supplied with a 3m VDE cable and an approved plug.

This 5,500 lumens telescopic tripod SMD LED site light is part of a wide range of SMD LED site lights available from Draper Tools.

  • Wattage: 50
  • Brightness: 5,500 lumens
  • Product dimensions: W 400 x H 700 x D 150mm
  • Lens size: W 174.8 x H 98mm
  • Beam angle: 100°
  • Colour temperature: 6,000-6,500K
  • Weight: 5.5kg
Type Site light
Lumens 5500
Voltage 230
Wattage 50W

Reviews

Be the first to submit a review

Trustpilot